Integrated Power Designs CE-225-4002 technical specifications.
| Warranty | 2Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|12|-12V |
| Maximum Output Current | 25|8|2|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 225W |
| Efficiency | 80% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|0.5%|2%|2% |
| Ripple & Noise | 1%|1%|1%|1% |
| Pin Count | 29 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Power Designs CE-225-4002 to view detailed technical specifications.
No datasheet is available for this part.