
Clock fanout buffer, featuring 8 outputs from a single LVCMOS input, operates up to 250MHz. This surface mount component is housed in a 16-pin TSSOP package with gold contact plating. It supports a supply voltage range of 2.3V to 3.6V and offers a propagation delay of 2ns. Operating across a temperature range of -40°C to 85°C, this RoHS compliant buffer is delivered in a tube.
Texas Instruments CDCLVC1108PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 250MHz |
| Height | 1.05mm |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Turn-On Delay Time | 10ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVC1108PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
