
1:6 LVCMOS fan-out clock buffer, surface mount, operating from 2.3V to 3.6V supply. Features low jitter with a maximum frequency of 250MHz and a propagation delay of 2ns. Packaged in a 14-TSSOP with gold contact plating, this RoHS compliant component is suitable for -40°C to 85°C operating temperatures.
Texas Instruments CDCLVC1106PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 250MHz |
| Height | 1.2mm |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Thickness | 1mm |
| Turn-On Delay Time | 10ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVC1106PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
