Analog multiplexer/demultiplexer IC, 4:1 differential, 1-channel, featuring TTL inputs and 2 channels. Operates with a dual supply voltage range of 1V to 5V, with a typical operating supply voltage of 5V and a maximum supply voltage of 5.5V. Offers a bandwidth of 185MHz and an on-state resistance of 130 Ohms. This surface-mount device is packaged in a 16-SOIC with gold contact plating, suitable for operation between -55°C and 125°C.
Texas Instruments CD74HCT4052MT technical specifications.
| Bandwidth | 185MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 130R |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Current | 16uA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Throw Configuration | 4PST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4052MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
