High-speed CMOS logic BCD-to-7 segment latch/decoder/driver in a 16-TSSOP package. Features include a 28MHz bandwidth, 4 input lines, 7 output lines, and a non-inverting polarity. Operates with supply voltages from 2V to 6V, with a max input voltage of 6V and min input voltage of 2V. Offers low-level output current of 5.2mA and high-level output current of -10mA. This RoHS compliant component functions as a demultiplexer and decoder, suitable for LCD displays, with an operating temperature range of -55°C to 125°C.
Texas Instruments CD74HC4511PWRG4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Display Type | LCD |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 7 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 8uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 450ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4511PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
