3-channel analog switch, operating from 1V to 5V dual supply or 2V to 6V single supply, features a 200MHz bandwidth and 8ns propagation delay. This surface mount device offers 3 independent circuits, each with 2 inputs and 1 output, supporting a high level output current of 25mA. Designed for a wide operating temperature range of -55°C to 125°C, it is RoHS compliant and gold-plated for enhanced connectivity.
Texas Instruments CD74HC4053MG4 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4053MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
