
Dual 2-to-4 line decoder/demultiplexer IC featuring CMOS technology. Two independent 2-input, 4-output circuits offer a 28MHz bandwidth and 220ns propagation delay. Operates from a 2V to 6V supply with a wide temperature range of -55°C to 125°C. Surface mountable in a 16-SOIC package with gold contact plating. RoHS compliant with a quiescent current of 8uA.
Texas Instruments CD74HC139MT technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 220ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 220ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC139MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
