
A D-Sub Receptacle (Female) connector from the CD51 series, featuring 25 circuits with solder cup terminals. It uses brass contacts with gold flash over nickel plating and a steel shell. The insulator is made of glass-filled polyester UL 94V-0. This variant comes with standard Φ3.05mm shell holes and a black color.
Cvilux CD5109SA100 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER LUG |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | CD51 |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Plating Thickness | FLASH |
| Mating Contact Row Spacing | 0.112 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Cvilux CD5109SA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.