
8:1 analog multiplexer/demultiplexer IC featuring a 20V maximum supply voltage and 20MHz bandwidth. This surface-mount SOIC package component offers 1 channel with 8 bits and supports single or dual supply operation from 2.5V to 9V (dual) or 3V to 20V (single). It boasts a low operating supply current of 80nA and an on-state resistance of 240 Ohms, with a propagation delay of 10ns. Operating across a wide temperature range of -55°C to 125°C, this RoHS compliant device is supplied on tape and reel.
Texas Instruments CD4051BM96G3 technical specifications.
| -3db Bandwidth | 20MHz |
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4051BM96G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
