Conn High Density Rectangular SKT 132 POS Solder
CW Industries CCM-22-132-1023 technical specifications.
| Type | High Density Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 132 |
| Termination Method | Solder |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CW Industries CCM-22-132-1023 to view detailed technical specifications.
No datasheet is available for this part.