ABB CCH0125F1-Z03A technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 10.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 125W |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Tolerance | ±5% |
| Ripple & Noise | 1% |
| Pin Count | 14 |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ABB CCH0125F1-Z03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.