
16-bit ultra-low-power wireless MCU featuring a Sub 1 GHz operating frequency range of 300 MHz to 928 MHz. This integrated circuit boasts 32kB Flash and 4kB RAM, with a 16-bit data bus width and a maximum operating frequency of 20MHz. Connectivity is supported via I2C, SPI, and UART interfaces, alongside 6 channels of 10-bit ADC and 30 programmable GPIO pins. Encased in a 48-VQFN EP package with gold contact plating, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments CC430F5147IRGZR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 36mA |
| Data Bus Width | 16b |
| Density | 32768B |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 6 |
| Number of ADC Channels | 6 |
| Number of GPIO | 30 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Frequency | 300 MHz to 928 MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Sensitivity | -117dBm |
| Series | CC430F5147 |
| Watchdog Timer | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC430F5147IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
