Touch Screen Capacitive I2C 7in 89%
Digi International CC-ACC-LCD-70WV technical specifications.
| Input Type | Finger |
| LCD Size | 7in |
| Touch Technology | Capacitive |
| Light Transmission | 89% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Active Area | 152.4x91.44mm |
| Cable Interface | I2C |
| Outline Dimensions | 165x104.44x5.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digi International CC-ACC-LCD-70WV to view detailed technical specifications.
No datasheet is available for this part.