
PCI Express Switch Mux/Demux, this single-channel interface IC features a 10-pin XQFN surface mount package with gold contact plating. Operating from a 3V to 3.6V single supply voltage, it offers a 3.3V operating supply voltage and a low 6 Ohm on-state resistance. Designed for multiplexer and demultiplexer logic functions, this lead-free and RoHS compliant component operates within a temperature range of -40°C to 85°C.
NXP CBTL01023GM,115 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| On-State Resistance | 6R |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTL01023GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
