
1Kb Serial EEPROM memory, MICROWIRE interface, SOIC-8 package with tin-matte plating. Features 250ns access time, 2MHz max frequency, and a wide operating voltage range of 1.8V to 5.5V. This non-volatile memory component is surface mountable, halogen-free, lead-free, and RoHS compliant, operating from -40°C to 85°C. Includes write protection and is supplied on a 2000-piece tape and reel.
Onsemi CAT93C46XI-T2 technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Halogen Free | Halogen Free |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C46XI-T2 to view detailed technical specifications.
No datasheet is available for this part.
