This 150pF ceramic chip capacitor from Vishay is rated for 50VDC with a 10% tolerance. It features a C0G dielectric and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is available in a 0603 package.
Vishay VJ0603D151KCAAC technical specifications.
| Capacitance | 150pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.94(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0603D151KCAAC to view detailed technical specifications.
No datasheet is available for this part.