This Souriau 8D521F75AA connector features a circular design with 4 contacts, crimp termination, and a straight body orientation. It is rated for a maximum operating temperature of 200°C and a minimum of -65°C. The connector is designed for cable mount applications and has a maximum current rating of 45A.
Souriau 8D521F75AA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 45A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8D521F75AA to view detailed technical specifications.
No datasheet is available for this part.