Power Field-Effect Transistor, 15A I(D), 60V, 0.15ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Fairchild RFD15P06SM technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild RFD15P06SM to view detailed technical specifications.
No datasheet is available for this part.