The KG313A2XXB51XX is a SPST rocker switch with ON OFF configuration, rated for 15A at 250VAC and 12VDC. It features a mechanical life of 100,000 cycles and an electrical life of 10,000 hours. The switch is designed for panel mount applications and has a termination style of quick connect. It operates within a temperature range of -40°C to 85°C.
Apem KG313A2XXB51XX technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 15@250VAC 12VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem KG313A2XXB51XX to view detailed technical specifications.
No datasheet is available for this part.