The 522072985 is a 29-contact SKT FPC connector from Molex, designed for surface mount applications. It features a right-angle body orientation and can withstand a maximum operating temperature of 85°C and a minimum of -20°C. The connector has a maximum current rating of 1 ampere per contact and a maximum voltage rating of 125 volts. It is suitable for solder termination and is part of the Easy-On series.
Molex 522072985 technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 29 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Easy-On™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 522072985 to view detailed technical specifications.
No datasheet is available for this part.