Search Results for "ca50c3747nmt cts corporation"
Filters
CA20C3747NLT
CTS
HCMOS Output Clock Oscillator, 37.4MHz Nom,
Datasheet
Active
Max Operating Temperature:
150
Number of Terminals:
4
Min Operating Temperature:
-40
Supply Current-Max:
20
CA50C3842NMT
CTS
HCMOS Output Clock Oscillator, 38.4MHz Nom,
Datasheet
Active
Max Operating Temperature:
150
Number of Terminals:
4
Min Operating Temperature:
-40
Supply Current-Max:
25
CA20C3747PMT
CTS
HCMOS Output Clock Oscillator, 37.4MHz Nom,
Datasheet
Active
Max Operating Temperature:
105
Number of Terminals:
4
Min Operating Temperature:
-55
Supply Current-Max:
15