The CRE06CRDM1A is a 6-position DIP switch from C&K, rated for 42VDC and 0.15A. It features a flush cross screwdriver actuator and PC pin termination. The switch is designed for through-hole mounting and has a right-angle body orientation. It offers 10,000 electrical and mechanical life cycles. The operating temperature range is -20°C to 85°C.
C&K CRE06CRDM1A technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP6T |
| Actuator Style | Flush Cross Screwdriver |
| Termination Style | PC Pins |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.15@42VDCA |
| Max DC Voltage Rating | 42V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 10000Cycles |
| Number of Positions | 6 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for C&K CRE06CRDM1A to view detailed technical specifications.
No datasheet is available for this part.