This ceramic capacitor features a capacitance of 1.5nF and a voltage rating of 630V. It has a tolerance of 1% and is available in a 1812 SMD package. The capacitor operates within a temperature range of -55°C to 125°C and is lead-free and RoHS compliant. It is packaged in tape and reel quantities of 1000.
Kemet C1812C152FBGACTU technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1812C |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C152FBGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.