This surface mount ceramic chip capacitor features a capacitance of 2.4pF with a tolerance of 0.1pF, and is rated for a maximum DC voltage of 16VDC. It has a dielectric material of C0G and a package size of 01005. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. This capacitor is suitable for use in standard applications and is constructed in a flat style with a ceramic chip case.
Eyang Technology Development C0105C0G2R4B160CTZ technical specifications.
| Capacitance | 2.4pF |
| Voltage | 16VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Technology | Standard |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eyang Technology Development C0105C0G2R4B160CTZ to view detailed technical specifications.
No datasheet is available for this part.