The CWR09KC684KP is a tantalum capacitor with a capacitance of 680nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a bulk package and meets the military standard MIL-PRF-55365. Its dimensions are 3.81mm in length, 1.27mm in height, and 1.27mm in depth.
Kyocera CWR09KC684KP technical specifications.
| Capacitance | 680nF |
| Package/Case | B |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 7.5R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CWR09KC684KP to view detailed technical specifications.
No datasheet is available for this part.