Conn Circular SKT 23 POS Crimp ST Box Mount 23 Terminal 1 Port Automotive
ITT CA3102E32-13S-B technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 23 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3102E32-13S-B to view detailed technical specifications.
No datasheet is available for this part.