This 6-contact circular connector features a SKT contact gender and solder cup termination method. It has a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -55°C to 125°C. It has a maximum current rating of 135/22 per contact.
ITT CA3102E28-22S-B-F0 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | (135/22)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3102E28-22S-B-F0 to view detailed technical specifications.
No datasheet is available for this part.