This 35-position circular connector features a 50V voltage rating and meets IP67, waterproof, and dust-tight ratings. The connector has a cadmium shell finish and is made of aluminium. It is rated for operation between -55°C and 125°C. The connector is available in bulk packaging and has a crimp termination. It is part of the MIL-DTL-5015 and CA-B series.
ITT CA3102E28-15PZB04 technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102E28-15PZB04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.