
This 7-position CRIMP receptacle connector features a body made of aluminium, with copper alloy contacts plated with silver. It is rated for IP67, waterproof, and dust tight. The connector is available in bulk packaging and is compliant with the MIL-DTL-5015 and CA-B series specifications.
ITT CA3102E28-10PBF80F0 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E28-10PBF80F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.