
This 4-position receptacle connector features a 50V voltage rating and 245A current rating. The connector body is made of aluminium with a cadmium plating, and the contacts are made of copper or copper alloy with a silver plating. The connector is rated for operation between -55°C and 125°C and is suitable for panel or flange mounting. It is also rated IP65 for water resistance and dust tightness.
ITT CA3100E36-5SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 245A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100E36-5SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.