The CWR06NH474MSA is a 470nF solid tantalum capacitor with a 20% tolerance. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a C package and is available in bulk packaging. It does not meet the RoHS compliance standard and is not radiation hardened. The capacitor has an ESR of 8 ohms and is constructed with a flat design.
Vishay CWR06NH474MSA technical specifications.
| Capacitance | 470nF |
| Package/Case | C |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CWR06NH474MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.