Board Connector, 8 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug,
Cvilux CA2108SA100 technical specifications.
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | CA21 |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Plating Thickness | FLASH |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Cvilux CA2108SA100 to view detailed technical specifications.
No datasheet is available for this part.