The CA1524E is a 16-pin dual DIP DC/DC controller from Renesas, operating within a temperature range of -55 to 125°C. It is designed to handle input voltages between 8 and 40V. The device features a military temperature grade and a JEDEC package code of R-PDIP-T16.
Renesas CA1524E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CA1524E to view detailed technical specifications.
No datasheet is available for this part.