RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA388, 27 X 27 MM, PLASTIC, MS-034C, EBGA-388
Applied Micro PPC405EXR-NPC400T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 388 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Width | 27 |
| Length | 27 |
| Pin Count | 388 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.2 |
| Clock Frequency-Max | 666.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 400 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Applied Micro PPC405EXR-NPC400T to view detailed technical specifications.
No datasheet is available for this part.