Conn Shrouded Header HDR 60 POS 1.27mm Solder RA Thru-Hole
Circuit Assembly CA-60-NFHLR-12GT technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 0.5A |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Circuit Assembly CA-60-NFHLR-12GT to view detailed technical specifications.
No datasheet is available for this part.