The AVX CWR15FH225KBLA is a solid tantalum capacitor with a capacitance of 2.2uF and a working voltage of 10VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 10. The capacitor has a leakage current of 0.5 and is constructed with a flat construction type. It is rated for operation between -55°C and 125°C and is available in a 1608-10 package, suitable for surface mount applications.
AVX CWR15FH225KBLA technical specifications.
| Capacitance | 2.2uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 10Ohm |
| Leakage Current | 0.5uA |
| Case Code | L |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1608-10 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR15FH225KBLA to view detailed technical specifications.
No datasheet is available for this part.