The GTC06CF22-14SX-023-B30 is a 19-contact circular connector with a SKT contact gender, suitable for crimp termination. It features a straight body orientation and a cable mount design. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 700VDC or 500VAC.
Amphenol GTC06CF22-14SX-023-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC06CF22-14SX-023-B30 to view detailed technical specifications.
No datasheet is available for this part.