8-Bit Microcontroller featuring an 8051 core architecture and 64KB of FLASH memory. Operates at a maximum frequency of 25MHz with 64 programmable I/Os. Includes I2C, SPI, UART, USART, EBI/EMI, SMBus, and 2-Wire interfaces. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor. Operates within a supply voltage range of 2.7V to 3.6V and a temperature range of -40°C to 85°C. Packaged in a TQFP surface mount format.
Silicon Labs C8051F022R technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 4.25KB |
| RoHS Compliant | No |
| Series | C8051F02x |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F022R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.