This 6-element ceramic C0G network capacitor has a capacitance of 0.0013uF and is rated for 25VDC with a 20% tolerance. It features a single-in-line construction and is mounted through a hole. The capacitor operates within a temperature range of -55°C to 125°C and is available in a SIP package with a terminal pitch of 2.54mm and 7 terminals.
TT C71132MCG2 technical specifications.
| Capacitance | 0.0013uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C71132MCG2 to view detailed technical specifications.
No datasheet is available for this part.