This 6-channel ceramic capacitor network features a capacitance of 130pF, with a working voltage of 25VDC and a tolerance of 20%. The network is constructed from ceramic material with a C0G dielectric and is housed in a single-in-line (SIP) package. The components are mounted through-hole and have a terminal pitch of 2.54mm. The operating temperature range is -55°C to 125°C.
TT C71131MCG2 technical specifications.
| Capacitance | 130pF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C71131MCG2 to view detailed technical specifications.
No datasheet is available for this part.