Cap Tant Solid 2.2uF 10V A CASE 20% (2.54 X 1.27 X 1.27mm) Inward L SMD 6 Ohm 125°C Waffle
AVX TAZA225M010LWSZ0900 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 6Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZA225M010LWSZ0900 to view detailed technical specifications.
No datasheet is available for this part.