
This Cree LED features a radial package with a green color and a viewing angle of 15 degrees. It has a luminous intensity of 24850mcd and a power dissipation of 120mW. The LED operates within a temperature range of -40°C to 95°C and is compliant with RoHS regulations.
Cree C503B-GAS-CB0C0781 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.8mm |
| Forward Current | 30mA |
| Height | 13.3mm |
| Illumination Color | Green |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 24850mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-GAS-CB0C0781 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.