2-conductor, 18AWG power cord with a 10A current rating and 250V voltage rating. Features a 610mm (2-foot) lead length with a blunt cut termination and a receptacle connector. Constructed from durable thermoplastic and PVC materials, this black fan accessory is UL approved and lead-free.
Knight Electronics C45-24 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | Receptacle |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 2foot |
| Material | Thermoplastic, PVC |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics C45-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.