Cap Tant Solid 100uF 16V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 (0.1%FR) 0.7 Ohm 125°C T/R
AVX TBWE107M016CSLB0824 technical specifications.
| Case Code | E |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-43 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 4.1 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 4.1 |
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Leakage Current | 16uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWE107M016CSLB0824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.