This film capacitor features a capacitance of 0.068uF with a voltage rating of 100VDC and 60VAC. It has a tolerance of 5% and is constructed with a polypropylene dielectric. The capacitor is designed to operate within a temperature range of -40 to 85 degrees Celsius and is mounted through a hole with an axial termination style. The physical size is 5.5 by 12 millimeters.
Xiamen Faratronic C302A683J00C000000 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 100VDC|60VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 60VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.5 X 12mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C302A683J00C000000 to view detailed technical specifications.
No datasheet is available for this part.