The C302A474K00C000000 is a 100VDC/60VAC rated film capacitor with a capacitance of 0.47uF and a tolerance of 10%. It features a polypropylene dielectric and is designed for through hole mounting with an axial termination style. The capacitor operates within a temperature range of -40°C to 85°C.
Xiamen Faratronic C302A474K00C000000 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 100VDC|60VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 60VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8 X 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C302A474K00C000000 to view detailed technical specifications.
No datasheet is available for this part.