This film capacitor has a capacitance of 3.9uF with a tolerance of 10% and is rated for 100VDC. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style and measures 15 by 33 in size.
Xiamen Faratronic C302A395K00C000000 technical specifications.
| Capacitance | 3.9uF |
| Voltage | 100VDC|60VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 60VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 15 X 33mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C302A395K00C000000 to view detailed technical specifications.
No datasheet is available for this part.