
Knight Electronics C180T-48 technical specifications.
| Approvals | UL |
| Color | Black |
| Current Rating | 10A |
| Lead Length | 1.22m |
| Length | 4foot |
| Material | Thermoplastic |
| Number of Conductors | 2 |
| Series | C180T |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics C180T-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.