Search Results for "c1206c224k5ractu 2 5 kemet corporation"
Filters
C1206T224K5RACTU
Kemet
Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 1206 125°C T/R
Datasheet
1206
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
1.6
C1206C824K5RACTU
Kemet
Ceramic Capacitor 0.82uF 50V 1206
Datasheet
1206
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
1.6