
Carling Technologies C1005B-3B151BR3 technical specifications.
| Actuator Type | Rocker |
| Approvals | CUL, TUV, IEC |
| Current Rating | 15A |
| Height | 23.4mm |
| Length | 28mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Overall Depth | 23.4mm |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | C1005B |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Width | 13.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies C1005B-3B151BR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
